Eaton, Cable Conduit Fitting, 31.5 x 9 x 23mm Nominal Size, Grey
- RS Stock No.:
- 255-204
- Mfr. Part No.:
- 239375 DILM32-XWG
- Brand:
- Eaton
Subtotal (1 unit)*
£1.11
(exc. VAT)
£1.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.11 |
*price indicative
- RS Stock No.:
- 255-204
- Mfr. Part No.:
- 239375 DILM32-XWG
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Nominal Size | 31.5 x 9 x 23mm | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Nominal Size 31.5 x 9 x 23mm | ||
Colour Grey | ||
- COO (Country of Origin):
- RO
The Eaton cable routing solution from Eaton is designed specifically for use with DILM7-M32 contactors, ensuring seamless integration and enhanced efficiency. The compact build boasts a depth of 31.5 mm, height of 23 mm, and width of 9 mm, making it an ideal choice for tight spaces. Constructed to meet stringent industry standards, it features robust certifications which underscore its reliability and safety in low-voltage applications. The product not only simplifies installation but also optimises heat dissipation to maintain operational integrity. A part of the esteemed Moeller series, it reflects Eaton's commitment to quality and innovation in electrical engineering. With its advanced design, this accessory enhances the functionality of your setup while ensuring compliance with essential regulations.
Engineered for DILM7-M32 contactors to guarantee effective cable routing
Compact dimensions facilitate installation in limited spaces
Certified for safety with multiple international standards
Designed to optimise heat dissipation and ensure longevity
Enhances overall system efficiency by maintaining operational integrity
Part of the trusted Moeller series, synonymous with reliability
Compact dimensions facilitate installation in limited spaces
Certified for safety with multiple international standards
Designed to optimise heat dissipation and ensure longevity
Enhances overall system efficiency by maintaining operational integrity
Part of the trusted Moeller series, synonymous with reliability
Related links
- PMA Straight 23mm Nominal Size PA 6, Grey IP66 rating
- PMA 90° Elbow 23mm Nominal Size PA 6, Grey IP66 rating
- PMA Straight 23mm Nominal Size PA 6, Grey IP66 rating
- PMA 90° Elbow 23mm Nominal Size PA 6, Black IP68 rating
- PMA 90° Curved Elbow 23mm Nominal Size PA 6, Black IP66 rating
- PMA 90° Elbow 23mm Nominal Size PA 6, Black IP68 rating
- RS PRO Fixed Straight 23mm Nominal Size Polyamide, Black IP68 rating
- Kopex V Piece 23mm Nominal Size Nylon 12, Black IP68 rating
