InvenSense Omni-Directional, Surface Mount Microphone Condenser -48 → -44dB

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
883-7936
Mfr. Part No.:
INMP621ACEZ-R0
Brand:
InvenSense
Find similar products by selecting one or more attributes.
Select all

Brand

InvenSense

Sensitivity

-48 → -44dB

Directivity

Omni-Directional

Standard Operating Voltage

1.62 → 3.63V

Mounting Type

Surface Mount

Signal to Noise Ratio

65dB(A)

Maximum Supply Current

8µA

Dimensions

4.1 x 3.1 x 1.1mm

Height

1.1mm

Maximum Frequency

20kHz

Maximum Operating Temperature

+85°C

Minimum Frequency

45Hz

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW