InvenSense Omni-Directional, Surface Mount Microphone Condenser -27 → -25dB

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
883-7917
Mfr. Part No.:
ICS-43432
Brand:
InvenSense
Find similar products by selecting one or more attributes.
Select all

Brand

InvenSense

Sensitivity

-27 → -25dB

Directivity

Omni-Directional

Standard Operating Voltage

1.62 → 3.63V

Mounting Type

Surface Mount

Signal to Noise Ratio

65dB(A)

Maximum Supply Current

24µA

Dimensions

4 x 3 x 1mm

Height

1mm

Maximum Frequency

20kHz

Maximum Operating Temperature

+85°C

Minimum Frequency

50Hz

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW