InvenSense Omni-Directional, Surface Mount Microphone Condenser -27 → -25dB
- RS Stock No.:
- 177-4857
- Mfr. Part No.:
- ICS-43432
- Brand:
- InvenSense
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-4857
- Mfr. Part No.:
- ICS-43432
- Brand:
- InvenSense
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InvenSense | |
| Sensitivity | -27 → -25dB | |
| Directivity | Omni-Directional | |
| Standard Operating Voltage | 1.62 → 3.63V | |
| Mounting Type | Surface Mount | |
| Signal to Noise Ratio | 65dB(A) | |
| Maximum Supply Current | 24µA | |
| Dimensions | 4 x 3 x 1mm | |
| Height | 1mm | |
| Maximum Frequency | 20kHz | |
| Maximum Operating Temperature | +85°C | |
| Minimum Frequency | 50Hz | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand InvenSense | ||
Sensitivity -27 → -25dB | ||
Directivity Omni-Directional | ||
Standard Operating Voltage 1.62 → 3.63V | ||
Mounting Type Surface Mount | ||
Signal to Noise Ratio 65dB(A) | ||
Maximum Supply Current 24µA | ||
Dimensions 4 x 3 x 1mm | ||
Height 1mm | ||
Maximum Frequency 20kHz | ||
Maximum Operating Temperature +85°C | ||
Minimum Frequency 50Hz | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
