InvenSense Omni-Directional, Surface Mount Microphone Condenser -45 → -39dB
- RS Stock No.:
- 171-1868
- Mfr. Part No.:
- INMP401ACEZ-R0
- Brand:
- InvenSense
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-1868
- Mfr. Part No.:
- INMP401ACEZ-R0
- Brand:
- InvenSense
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InvenSense | |
| Sensitivity | -45 → -39dB | |
| Directivity | Omni-Directional | |
| Standard Operating Voltage | 1.5 → 3.3V | |
| Mounting Type | Surface Mount | |
| Output Impedance | 200Ω | |
| Signal to Noise Ratio | 62dB(A) | |
| Maximum Supply Current | 250µA | |
| Dimensions | 4.82 x 3.86 x 1.1mm | |
| Height | 1.1mm | |
| Maximum Frequency | 15kHz | |
| Maximum Operating Temperature | +85°C | |
| Minimum Frequency | 60Hz | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand InvenSense | ||
Sensitivity -45 → -39dB | ||
Directivity Omni-Directional | ||
Standard Operating Voltage 1.5 → 3.3V | ||
Mounting Type Surface Mount | ||
Output Impedance 200Ω | ||
Signal to Noise Ratio 62dB(A) | ||
Maximum Supply Current 250µA | ||
Dimensions 4.82 x 3.86 x 1.1mm | ||
Height 1.1mm | ||
Maximum Frequency 15kHz | ||
Maximum Operating Temperature +85°C | ||
Minimum Frequency 60Hz | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
