500W Computer Power Supply, 230V Input, 3.3 V, 5 V, ±12 V Output
- RS Stock No.:
- 739-3693
- Mfr. Part No.:
- FSP50060HCN
- Brand:
- FSP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 739-3693
- Mfr. Part No.:
- FSP50060HCN
- Brand:
- FSP
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FSP | |
| Input Voltage | 230V | |
| Output Voltage | 3.3 V, 5 V, ±12 V | |
| Power Rating | 500W | |
| Output Current | 2.5 A, 18 A, 24 A, 500 mA | |
| Number of Outputs | 6 | |
| Length | 150mm | |
| Width | 140mm | |
| Depth | 86mm | |
| Mounting Type | Panel Mount | |
| Efficiency | 80% | |
| Load Regulation | ±5% | |
| Line Regulation | ±1% | |
| Weight | 1.3kg | |
| Standards Met | IEC60950 | |
| Maximum Temperature | +40°C | |
| Input Frequency Range | 50/60Hz | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand FSP | ||
Input Voltage 230V | ||
Output Voltage 3.3 V, 5 V, ±12 V | ||
Power Rating 500W | ||
Output Current 2.5 A, 18 A, 24 A, 500 mA | ||
Number of Outputs 6 | ||
Length 150mm | ||
Width 140mm | ||
Depth 86mm | ||
Mounting Type Panel Mount | ||
Efficiency 80% | ||
Load Regulation ±5% | ||
Line Regulation ±1% | ||
Weight 1.3kg | ||
Standards Met IEC60950 | ||
Maximum Temperature +40°C | ||
Input Frequency Range 50/60Hz | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- CN
