3M Cable assembly
- RS Stock No.:
- 842-3921
- Mfr. Part No.:
- 1MF26-L560-00C-500
- Brand:
- 3M
Subtotal (1 unit)*
£131.58
(exc. VAT)
£157.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £131.58 |
*price indicative
- RS Stock No.:
- 842-3921
- Mfr. Part No.:
- 1MF26-L560-00C-500
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sheath Colour | Grey | |
| Current Rating | 500 mA | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sheath Colour Grey | ||
Current Rating 500 mA | ||
- COO (Country of Origin):
- JP
Shrunk Delta Ribbon (SDR) Cable Assemblies
The 3M SDR cable assemblies utilize polarized steel shell interface in a condensed 0.8 mm package for optimum transmission performance. The SDR connectors innovative packaging design allows for drop-in replacement of existing MDR Camera Link applications.
Shrunk Delta Ribbon (SDR)
The Shrunk Delta Ribbon Connector (SDR) solution uses the same ribbon contact system and polarized steel shell interface as used in MDR connectors but in a compact 0.8 mm pitch package without sacrificing transmission performance. The SDR connectors can be used to directly replace existing MDR Camera Link® applications.
