Roline Computer Workstation, 1515mm x 800mm x 600mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
542-6362
Mfr. Part No.:
17.02.2510
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Wheels

Yes

Keyboard Shelf

Yes

Colour

Grey, White

Depth

600mm

Height

1515mm

Width

800mm

RoHS Status: Not Applicable

Roline Lockable PC Server Workdesk


This RS Pro PC/Server workstation offers a lot of space for the PC, monitor, keyboard and mouse.

• Suitable for desktop, mini or midi PC housing
• Extra storage surface on the top
• 17 in. Monitors can be placed without any problems
• Slide out keyboard shelf (530(W) x 352(D)mm)
• Colour; base unit/cabinet light grey, Rolltop door white/grey

• Load bearing capacity; floor level shelf max.
60 kg, keyboard tabletop max.
10 kg, Monitor tabletop max.
40 kg, top of desk max. 20 kg
• Basic unit dimensions 860 x 800 x 600 mm
• Cabinet dimensions 800 x 655 x 600 mm
• Overall dimensions 1515 x 800 x 600 mm