RS PRO Standing Computer Desk, 1515mm x 800mm x 600mm
- RS Stock No.:
- 144-5961
- Brand:
- RS PRO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 144-5961
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Work Position | Standing | |
| Wheels | Yes | |
| Keyboard Shelf | Yes | |
| Material | Plastic | |
| Colour | Grey, White | |
| Depth | 600mm | |
| Height | 1515mm | |
| Width | 800mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Work Position Standing | ||
Wheels Yes | ||
Keyboard Shelf Yes | ||
Material Plastic | ||
Colour Grey, White | ||
Depth 600mm | ||
Height 1515mm | ||
Width 800mm | ||
- COO (Country of Origin):
- TW
RS PRO Standing Computer Desk, 1515 mm x 800 mm x 600 mm
Keep your workspace neat and organised with this standing computer desk from the RS PRO range. It's a versatile workstation for any office or home study and is capable of housing a PC or server.
Featuring a slide-out keyboard shelf with an area specifically designed for a mouse, the computer desk is suitable for mini, midi or desktop PC housings. It can fit monitors up to 17 inches in diameter and has extra storage space below for smaller peripherals and accessories. The desk has four wheels, two of which lock, so you can quickly and easily move it and secure it in place. Two lockable rolltop doors protect your equipment when it's not in use.
The computer desk has been stringently tested to meet RS PRO's standards for safety and quality. It's regularly used in offices, retail premises or at home.
Featuring a slide-out keyboard shelf with an area specifically designed for a mouse, the computer desk is suitable for mini, midi or desktop PC housings. It can fit monitors up to 17 inches in diameter and has extra storage space below for smaller peripherals and accessories. The desk has four wheels, two of which lock, so you can quickly and easily move it and secure it in place. Two lockable rolltop doors protect your equipment when it's not in use.
The computer desk has been stringently tested to meet RS PRO's standards for safety and quality. It's regularly used in offices, retail premises or at home.
Features and Benefits
• Wheeled, standing computer desk
• Features slide-out keyboard shelf
• Maximum load-bearing capacity of 60 kg (keyboard tabletop), 10 kg (monitor tabletop), 40 kg (desktop)
• Basic unit dimensions of 860 mm (H) x 800 mm (W) x 600 mm (D)
• Cabinet dimensions of 800 mm (H) x 655 mm (W) x 600 mm (D)
• Overall dimensions of 1515 mm (H) x 800 mm (W) x 600 mm (D)
• Features slide-out keyboard shelf
• Maximum load-bearing capacity of 60 kg (keyboard tabletop), 10 kg (monitor tabletop), 40 kg (desktop)
• Basic unit dimensions of 860 mm (H) x 800 mm (W) x 600 mm (D)
• Cabinet dimensions of 800 mm (H) x 655 mm (W) x 600 mm (D)
• Overall dimensions of 1515 mm (H) x 800 mm (W) x 600 mm (D)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
