Klinger Solid PTFE Gland & Valve Packing, 20 mm, 18m/s rotary speed, 20 bar, 200 bar, 250 bar max
- RS Stock No.:
- 796-0732
- Mfr. Part No.:
- PAC00049002000008
- Brand:
- Klinger
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 796-0732
- Mfr. Part No.:
- PAC00049002000008
- Brand:
- Klinger
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klinger | |
| Size | 20 mm | |
| Material | PTFE | |
| Rotary Speed | 18m/s | |
| Maximum Operating Temperature | +280°C | |
| Type | Solid | |
| Maximum Operating Pressure | 20 bar, 200 bar, 250 bar | |
| Minimum pH | 0 | |
| Minimum Operating Temperature | -240°C | |
| Maximum pH | 14 | |
| Select all | ||
|---|---|---|
Brand Klinger | ||
Size 20 mm | ||
Material PTFE | ||
Rotary Speed 18m/s | ||
Maximum Operating Temperature +280°C | ||
Type Solid | ||
Maximum Operating Pressure 20 bar, 200 bar, 250 bar | ||
Minimum pH 0 | ||
Minimum Operating Temperature -240°C | ||
Maximum pH 14 | ||
- COO (Country of Origin):
- GB
