PREVOST 16 bar Blue Aluminium Compressed Air Pipe, 1.8mm outer diameter, 2.9m
- RS Stock No.:
- 629-777
- Mfr. Part No.:
- PPS BTU3230BX
- Brand:
- PREVOST
Subtotal (1 unit)*
£39.03
(exc. VAT)
£46.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 19 unit(s) ready to ship from another location
- Plus 999,999,980 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £39.03 |
*price indicative
- RS Stock No.:
- 629-777
- Mfr. Part No.:
- PPS BTU3230BX
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | PREVOST | |
Outer Diameter | 1.8mm | |
Material | Aluminium | |
Length | 2.9m | |
Maximum Operating Pressure | 16 bar | |
Colour | Blue | |
Select all | ||
---|---|---|
Brand PREVOST | ||
Outer Diameter 1.8mm | ||
Material Aluminium | ||
Length 2.9m | ||
Maximum Operating Pressure 16 bar | ||
Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The PREVOST Pipe for Compressed Air is designed to deliver reliable performance in pneumatic systems. It has a length of 2.90 meters and operates effectively within a temperature range of -20°C to 80°C. The pipe can withstand a maximum operating pressure of 16 bar. It is suitable for various industrial air distribution applications.
Made of aluminium
Blue pipe
Blue pipe