Licefa 1 Cell Transparent Plastic Compartment Box, 10mm x 75mm x 75mm
- RS Stock No.:
- 703-9178
- Mfr. Part No.:
- MB10.01A
- Brand:
- Licefa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 703-9178
- Mfr. Part No.:
- MB10.01A
- Brand:
- Licefa
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Licefa | |
| Number of Compartments | 1 | |
| Height | 10mm | |
| Width | 75mm | |
| Depth | 75mm | |
| Transparent Lid | Yes | |
| Material | Plastic | |
| Colour | Transparent | |
| Select all | ||
|---|---|---|
Brand Licefa | ||
Number of Compartments 1 | ||
Height 10mm | ||
Width 75mm | ||
Depth 75mm | ||
Transparent Lid Yes | ||
Material Plastic | ||
Colour Transparent | ||
- COO (Country of Origin):
- CH

