Raaco 48 Cell Blue PC, PP Compartment Box, 250mm x 562mm x 361mm
- RS Stock No.:
- 376-5413
- Mfr. Part No.:
- 136358
- Brand:
- Raaco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 376-5413
- Mfr. Part No.:
- 136358
- Brand:
- Raaco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Number of Compartments | 48 | |
| Height | 250mm | |
| Width | 562mm | |
| Depth | 361mm | |
| Transparent Lid | Yes | |
| Material | PC, PP | |
| Colour | Blue | |
| Model Number | CL-Transporter 80x3 | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Number of Compartments 48 | ||
Height 250mm | ||
Width 562mm | ||
Depth 361mm | ||
Transparent Lid Yes | ||
Material PC, PP | ||
Colour Blue | ||
Model Number CL-Transporter 80x3 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
.

