Licefa 12 Cell White PS Compartment Box x 71mm x 75mm

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
160-8267
Mfr. Part No.:
TE12S
Brand:
Licefa
Find similar products by selecting one or more attributes.
Select all

Brand

Licefa

Number of Compartments

12

Width

71mm

Depth

75mm

Material

PS

Colour

White

RoHS Status: Not Applicable

COO (Country of Origin):
DE