Oftatter PS Compartment Box, 46mm x 315mm x 228mm
- RS Stock No.:
- 160-7882
- Mfr. Part No.:
- A4-40
- Brand:
- Oftatter
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.64
(exc. VAT)
£3.17
(inc. VAT)
- RS Stock No.:
- 160-7882
- Mfr. Part No.:
- A4-40
- Brand:
- Oftatter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oftatter | |
| Height | 46mm | |
| Width | 315mm | |
| Depth | 228mm | |
| Material | PS | |
| Select all | ||
|---|---|---|
Brand Oftatter | ||
Height 46mm | ||
Width 315mm | ||
Depth 228mm | ||
Material PS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
