Raaco PP, Adjustable Compartment Box, 81mm x 337mm x 278mm
- RS Stock No.:
- 111-6120
- Mfr. Part No.:
- 142861
- Brand:
- Raaco
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 111-6120
- Mfr. Part No.:
- 142861
- Brand:
- Raaco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Height | 81mm | |
| Width | 337mm | |
| Depth | 278mm | |
| Adjustable Compartments | Yes | |
| Transparent Lid | Yes | |
| Material | PP | |
| Model Number | CarryLite 80 4x8-0/DL | |
Select all | ||
|---|---|---|
Brand Raaco | ||
Height 81mm | ||
Width 337mm | ||
Depth 278mm | ||
Adjustable Compartments Yes | ||
Transparent Lid Yes | ||
Material PP | ||
Model Number CarryLite 80 4x8-0/DL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
CarryLite Case 80
A range of compartment boxes from Raaco designed to store components and other small parts. Featuring a transparent lid for easy identification of contents and available in a range of sizes.
U profile sandwich lid or plain sandwich lid versions available
80 mm deep case
Carry handle
Sliding locks
Polypropylene & Polycarbonate construction
80 mm deep case
Carry handle
Sliding locks
Polypropylene & Polycarbonate construction
.
Plastic Carrylite Case System
Carrylite Professional Case System,Service cases, moulded in polypropylene with virtually unbreakable transparent polycarbonate lids, and lockable steel safe boxes, ideal for security areas or mobile service vehicles,A3 format in three depths (55mm, 80mm & 150mm),Ergonomic Carrying Handle,Two strong, sliding locks secure the lid and click when in correct position,U-profile, polycarbonate lid to keep contents in position,55 & 80mm has removable inserts allowing for individual configuration,150mm with removable partitions
