MAX995ESD+ Maxim Integrated, Quad Comparator, Push-Pull O/P, 0.04μs 2.5 → 5.5 V 14-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
923-5769
Mfr. Part No.:
MAX995ESD+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Output Type

Push-Pull

Number of Channels per Chip

4

Typical Response Time

0.04µs

Pin Count

14

Typical Single Supply Voltage

2.5 → 5.5 V

Dimensions

8.75 x 4 x 1.5mm

Length

8.75mm

Width

4mm

Height

1.5mm

Typical CMRR

80dB

Typical PSRR

80dB

Maximum Operating Temperature

+85 °C

Typical Dual Supply Voltage

±1.25 → ±2.75V

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
MY

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.