MIC842HYMT-T5 Microchip, Comparator, Push-Pull O/P, 1.5 → 5.5 V 4-Pin TDFN
- RS Stock No.:
- 911-3278
- Mfr. Part No.:
- MIC842HYMT-T5
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 911-3278
- Mfr. Part No.:
- MIC842HYMT-T5
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Comparator Type | Micro Power Comparator | |
| Mounting Type | Surface Mount | |
| Package Type | TDFN | |
| Power Supply Type | Single | |
| Output Type | Push-Pull | |
| Number of Channels per Chip | 1 | |
| Pin Count | 4 | |
| Typical Single Supply Voltage | 1.5 → 5.5 V | |
| Dimensions | 1.6 x 1.2 x 0.5mm | |
| Length | 1.6mm | |
| Width | 1.2mm | |
| Height | 0.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Comparator Type Micro Power Comparator | ||
Mounting Type Surface Mount | ||
Package Type TDFN | ||
Power Supply Type Single | ||
Output Type Push-Pull | ||
Number of Channels per Chip 1 | ||
Pin Count 4 | ||
Typical Single Supply Voltage 1.5 → 5.5 V | ||
Dimensions 1.6 x 1.2 x 0.5mm | ||
Length 1.6mm | ||
Width 1.2mm | ||
Height 0.5mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
