LT1720IDD#PBF Analog Devices, Dual Comparator, Rail to Rail O/P, 2.7 → 6 V 8-Pin DFN
- RS Stock No.:
- 884-2672
- Mfr. Part No.:
- LT1720IDD#PBF
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 884-2672
- Mfr. Part No.:
- LT1720IDD#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Comparator Type | General Purpose | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Power Supply Type | Single | |
| Output Type | Rail to Rail | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 2.7 → 6 V | |
| Dimensions | 3 x 3 x 0.7mm | |
| Length | 3mm | |
| Width | 3mm | |
| Height | 0.7mm | |
| Typical CMRR | 70dB | |
| Minimum Operating Temperature | -40 °C | |
| Typical PSRR | 80dB | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Comparator Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Power Supply Type Single | ||
Output Type Rail to Rail | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 2.7 → 6 V | ||
Dimensions 3 x 3 x 0.7mm | ||
Length 3mm | ||
Width 3mm | ||
Height 0.7mm | ||
Typical CMRR 70dB | ||
Minimum Operating Temperature -40 °C | ||
Typical PSRR 80dB | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- MY
