TS393IPT STMicroelectronics, Dual Comparator, CMOS O/P, 2.5μs 2.7 → 16 V 8-Pin TSSOP
- RS Stock No.:
- 880-5500
- Mfr. Part No.:
- TS393IPT
- Brand:
- STMicroelectronics
Subtotal (1 pack of 25 units)*
£3.40
(exc. VAT)
£4.075
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.136 | £3.40 |
*price indicative
- RS Stock No.:
- 880-5500
- Mfr. Part No.:
- TS393IPT
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Comparator Type | General Purpose | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Power Supply Type | Dual, Single | |
| Output Type | CMOS | |
| Number of Channels per Chip | 2 | |
| Typical Response Time | 2.5µs | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 2.7 → 16 V | |
| Dimensions | 3.1 x 4.5 x 1.05mm | |
| Length | 3.1mm | |
| Width | 4.5mm | |
| Height | 1.05mm | |
| Typical CMRR | 71dB | |
| Typical PSRR | 80dB | |
| Typical Dual Supply Voltage | ±1.35 → ±8V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Comparator Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Power Supply Type Dual, Single | ||
Output Type CMOS | ||
Number of Channels per Chip 2 | ||
Typical Response Time 2.5µs | ||
Pin Count 8 | ||
Typical Single Supply Voltage 2.7 → 16 V | ||
Dimensions 3.1 x 4.5 x 1.05mm | ||
Length 3.1mm | ||
Width 4.5mm | ||
Height 1.05mm | ||
Typical CMRR 71dB | ||
Typical PSRR 80dB | ||
Typical Dual Supply Voltage ±1.35 → ±8V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
