LM2901YPT STMicroelectronics, Quad Comparator, CMOS/TTL O/P, O/P, 1μs 2 → 36 V 14-Pin TSSOP
- RS Stock No.:
- 877-2753
- Mfr. Part No.:
- LM2901YPT
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 877-2753
- Mfr. Part No.:
- LM2901YPT
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Comparator Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Power Supply Type | Dual, Single | |
| Output Type | CMOS, DTL, ECL, MOS, TTL | |
| Number of Channels per Chip | 4 | |
| Typical Response Time | 1µs | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 2 → 36 V | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Length | 5.1mm | |
| Width | 4.5mm | |
| Height | 1.05mm | |
| Maximum Operating Temperature | +125 °C | |
| Typical Dual Supply Voltage | ±1 → ±118V | |
| Typical Voltage Gain | 200 V/mV | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Comparator Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Power Supply Type Dual, Single | ||
Output Type CMOS, DTL, ECL, MOS, TTL | ||
Number of Channels per Chip 4 | ||
Typical Response Time 1µs | ||
Pin Count 14 | ||
Typical Single Supply Voltage 2 → 36 V | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Length 5.1mm | ||
Width 4.5mm | ||
Height 1.05mm | ||
Maximum Operating Temperature +125 °C | ||
Typical Dual Supply Voltage ±1 → ±118V | ||
Typical Voltage Gain 200 V/mV | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- PH
