MCP6542-I/P Microchip, Dual Comparator, Push-Pull O/P, 1.6 → 5.5 V 8-Pin PDIP
- RS Stock No.:
- 876-7231
- Mfr. Part No.:
- MCP6542-I/P
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 876-7231
- Mfr. Part No.:
- MCP6542-I/P
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Comparator Type | Low Power | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Power Supply Type | Single | |
| Output Type | Push-Pull | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 1.6 → 5.5 V | |
| Dimensions | 10.16 x 7.11 x 5.33mm | |
| Length | 10.16mm | |
| Width | 7.11mm | |
| Height | 5.33mm | |
| Typical CMRR | 70dB | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Typical PSRR | 80dB | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Comparator Type Low Power | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Single | ||
Output Type Push-Pull | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 1.6 → 5.5 V | ||
Dimensions 10.16 x 7.11 x 5.33mm | ||
Length 10.16mm | ||
Width 7.11mm | ||
Height 5.33mm | ||
Typical CMRR 70dB | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Typical PSRR 80dB | ||
