TS884IPT STMicroelectronics, Quad Comparator, Push-Pull O/P, 1.1 → 5.5 V 14-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
829-1538
Mfr. Part No.:
TS884IPT
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

TSSOP

Power Supply Type

Single

Output Type

Push-Pull

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

1.1 → 5.5 V

Dimensions

5.1 x 4.5 x 1.05mm

Length

5.1mm

Width

4.5mm

Height

1.05mm

Typical CMRR

78dB

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+120 °C

Typical PSRR

80dB