TS884IQ4T STMicroelectronics, Quad Comparator, Push-Pull O/P, 1.1 → 5.5 V 16-Pin QFN

Subtotal (1 pack of 5 units)*

£1.42

(exc. VAT)

£1.705

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 +£0.284£1.42

*price indicative

Packaging Options:
RS Stock No.:
829-1532
Mfr. Part No.:
TS884IQ4T
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

QFN

Power Supply Type

Single

Output Type

Push-Pull

Number of Channels per Chip

4

Pin Count

16

Typical Single Supply Voltage

1.1 → 5.5 V

Dimensions

3.15 x 3.15 x 0.95mm

Length

3.15mm

Width

3.15mm

Height

0.95mm

Typical CMRR

78dB

Typical PSRR

80dB

Maximum Operating Temperature

+120 °C

Minimum Operating Temperature

-40 °C