ADCMP350YKSZ-REEL7 Analog Devices, Comparator, Open Drain O/P, 30 ns, 45 ns 2.25 → 5.5 V 4-Pin SC-70

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
810-0038
Mfr. Part No.:
ADCMP350YKSZ-REEL7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

SC-70

Power Supply Type

Single

Output Type

Open Drain

Number of Channels per Chip

1

Typical Response Time

30 ns, 45 ns

Pin Count

4

Typical Single Supply Voltage

2.25 → 5.5 V

Dimensions

2.2 x 1.35 x 1mm

Length

2.2mm

Width

1.35mm

Height

1mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C