- RS Stock No.:
- 807-1729
- Mfr. Part No.:
- ADCMP603BCPZ-WP
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 807-1729
- Mfr. Part No.:
- ADCMP603BCPZ-WP
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Comparators, Analog Devices
Comparators, Analog Devices
Specifications
Attribute | Value |
---|---|
Comparator Type | High Speed |
Mounting Type | Surface Mount |
Package Type | LFCSP VQ |
Power Supply Type | Single |
Output Type | Complementary |
Number of Channels per Chip | 1 |
Pin Count | 12 |
Typical Single Supply Voltage | 2.5 → 5.5 V |
Dimensions | 3 x 3 x 0.95mm |
Length | 3mm |
Width | 3mm |
Height | 0.95mm |
Typical CMRR | 50dB |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 85 dB |
Maximum Operating Temperature | +125 °C |
Typical PSRR | -50dB |