- RS Stock No.:
- 806-2823
- Mfr. Part No.:
- LM393AM
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 806-2823
- Mfr. Part No.:
- LM393AM
- Brand:
- onsemi
Legislation and Compliance
Product Details
Dual Comparators, Fairchild Semiconductor
Comparators, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Comparator Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Output Type | Differential |
Number of Channels per Chip | 2 |
Typical Response Time | 1.4µs |
Pin Count | 8 |
Typical Single Supply Voltage | ±1 → ±18 V |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Maximum Operating Temperature | +70 °C |
Typical Voltage Gain | 200 V/mV |
Minimum Operating Temperature | 0 °C |
Typical Dual Supply Voltage | 2 → 36V |
- RS Stock No.:
- 806-2823
- Mfr. Part No.:
- LM393AM
- Brand:
- onsemi