MAX922CSA+ Maxim Integrated, Comparator, CMOS, TTL O/P, 12μs 2.5 → 11 V 8-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
798-5181
Mfr. Part No.:
MAX922CSA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Output Type

CMOS, TTL

Number of Channels per Chip

1

Typical Response Time

12µs

Pin Count

8

Typical Single Supply Voltage

2.5 → 11 V

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Typical CMRR

1mV/V

Maximum Operating Temperature

+70 °C

Typical PSRR

1mV/V

Typical Dual Supply Voltage

±1.25 → ±5.5V

Minimum Operating Temperature

0 °C

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.