NCV2903DR2G onsemi, Dual Comparator, CMOS/TTL O/P, O/P, 1.5μs 2 → 36 V dc 8-Pin SOIC
- RS Stock No.:
- 787-8829
- Mfr. Part No.:
- NCV2903DR2G
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 787-8829
- Mfr. Part No.:
- NCV2903DR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Comparator Type | General Purpose | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Output Type | CMOS, DTL, ECL, MOS, TTL | |
| Number of Channels per Chip | 2 | |
| Typical Response Time | 1.5µs | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 2 → 36 V dc | |
| Dimensions | 5 x 4 x 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Typical Dual Supply Voltage | ±1 → ±18V dc | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Typical Voltage Gain | 200 V/mV | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Comparator Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Output Type CMOS, DTL, ECL, MOS, TTL | ||
Number of Channels per Chip 2 | ||
Typical Response Time 1.5µs | ||
Pin Count 8 | ||
Typical Single Supply Voltage 2 → 36 V dc | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Typical Dual Supply Voltage ±1 → ±18V dc | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 200 V/mV | ||
