LM239DTBR2G onsemi, Quad Comparator, CMOS, TTL O/P, 1.3μs 3 → 36 V 14-Pin TSSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
787-8608
Mfr. Part No.:
LM239DTBR2G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

TSSOP

Power Supply Type

Dual, Single

Output Type

CMOS, TTL

Number of Channels per Chip

4

Typical Response Time

1.3µs

Pin Count

14

Typical Single Supply Voltage

3 → 36 V

Dimensions

5.1 x 4.5 x 1.05mm

Length

5.1mm

Width

4.5mm

Height

1.05mm

Typical Voltage Gain

200 V/mV

Typical Dual Supply Voltage

±18V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Comparators, ON Semiconductor



Comparators, ON Semiconductor