LTC1443IS#PBF Linear Technology, Quad Comparator, CMOS, TTL O/P, 2 to 11 V 16-Pin SOIC
- RS Stock No.:
- 761-9027
- Mfr. Part No.:
- LTC1443IS#PBF
- Brand:
- Linear Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 761-9027
- Mfr. Part No.:
- LTC1443IS#PBF
- Brand:
- Linear Technology
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linear Technology | |
| Comparator Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Output Type | CMOS, TTL | |
| Number of Channels per Chip | 4 | |
| Pin Count | 16 | |
| Typical Single Supply Voltage | 2 to 11 V | |
| Dimensions | 10.008 x 3.988 x 1.498mm | |
| Length | 10.01mm | |
| Width | 3.988mm | |
| Height | 1.498mm | |
| Typical CMRR | 0.1mV/V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Typical PSRR | 0.1mV/V | |
| Typical Dual Supply Voltage | ±1 to ±5.5V | |
| Select all | ||
|---|---|---|
Brand Linear Technology | ||
Comparator Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Output Type CMOS, TTL | ||
Number of Channels per Chip 4 | ||
Pin Count 16 | ||
Typical Single Supply Voltage 2 to 11 V | ||
Dimensions 10.008 x 3.988 x 1.498mm | ||
Length 10.01mm | ||
Width 3.988mm | ||
Height 1.498mm | ||
Typical CMRR 0.1mV/V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical PSRR 0.1mV/V | ||
Typical Dual Supply Voltage ±1 to ±5.5V | ||
