LM311D STMicroelectronics, Comparator, Open Collector O/P, 0.2μs 9 → 28 V 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
714-0770
Mfr. Part No.:
LM311D
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Output Type

Open Collector

Number of Channels per Chip

1

Typical Response Time

0.2µs

Pin Count

8

Typical Single Supply Voltage

9 → 28 V

Dimensions

5 x 4 x 1.25mm

Length

5mm

Width

4mm

Height

1.25mm

Typical Voltage Gain

106.02 dB

Maximum Operating Temperature

+70 °C

Typical Dual Supply Voltage

±12 V, ±3 V, ±5 V, ±9 V

Minimum Operating Temperature

0 °C

RoHS Status: Not Applicable

Comparators, STMicroelectronics


High-Speed Comparators, with fast response times

Low-Power Comparators with operating currents as low as 210nA

High-Temperature qualified devices

Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified

Comparators, STMicroelectronics