ADCMP551BRQZ Analog Devices, Comparator, Complementary O/P, 3.3 V 16-Pin QSOP
- RS Stock No.:
- 709-7506
- Mfr. Part No.:
- ADCMP551BRQZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 709-7506
- Mfr. Part No.:
- ADCMP551BRQZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Comparator Type | General Purpose | |
Mounting Type | Surface Mount | |
Package Type | QSOP | |
Power Supply Type | Single | |
Output Type | Complementary | |
Number of Channels per Chip | 1 | |
Pin Count | 16 | |
Typical Single Supply Voltage | 3.3 V | |
Dimensions | 5 x 3.91 x 1.65mm | |
Length | 5mm | |
Width | 3.91mm | |
Height | 1.65mm | |
Typical CMRR | 76dB | |
Typical Voltage Gain | 60 dB | |
Typical PSRR | 75dB | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Comparator Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type QSOP | ||
Power Supply Type Single | ||
Output Type Complementary | ||
Number of Channels per Chip 1 | ||
Pin Count 16 | ||
Typical Single Supply Voltage 3.3 V | ||
Dimensions 5 x 3.91 x 1.65mm | ||
Length 5mm | ||
Width 3.91mm | ||
Height 1.65mm | ||
Typical CMRR 76dB | ||
Typical Voltage Gain 60 dB | ||
Typical PSRR 75dB | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Comparators, Analog Devices
Comparators, Analog Devices