ADCMP565BPZ Analog Devices, Dual Comparator, Complementary O/P, 20-Pin PLCC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
709-7503
Mfr. Part No.:
ADCMP565BPZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Comparator Type

High Speed

Mounting Type

Surface Mount

Package Type

PLCC

Power Supply Type

Dual

Output Type

Complementary

Number of Channels per Chip

2

Pin Count

20

Dimensions

9.04 x 9.04 x 3.68mm

Length

9.04mm

Width

9.04mm

Height

3.68mm

Typical CMRR

69dB

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

60 dB

Typical Dual Supply Voltage

-5.2 V, 5 V

Maximum Operating Temperature

+85 °C

Priced to Clear

Yes