CMP402GSZ Analog Devices, Quad Comparator, 16-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
709-5333
Mfr. Part No.:
CMP402GSZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Length

10mm

Width

4mm

Height

1.5mm

Typical CMRR

60dB

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Typical PSRR

60dB

Typical Voltage Gain

80 dB

Comparators, Analog Devices



Comparators, Analog Devices