ADCMP567BCPZ Analog Devices, Dual Comparator, Complementary O/P, 32-Pin LFCSP
- RS Stock No.:
- 708-9766
- Mfr. Part No.:
- ADCMP567BCPZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 708-9766
- Mfr. Part No.:
- ADCMP567BCPZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Comparator Type | High Speed | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP | |
| Power Supply Type | Dual | |
| Output Type | Complementary | |
| Number of Channels per Chip | 2 | |
| Pin Count | 32 | |
| Dimensions | 5 x 5 x 0.83mm | |
| Length | 5mm | |
| Width | 5mm | |
| Height | 0.83mm | |
| Typical CMRR | 69dB | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Typical Voltage Gain | 60 dB | |
| Typical Dual Supply Voltage | -5.2 V, 5 V | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Comparator Type High Speed | ||
Mounting Type Surface Mount | ||
Package Type LFCSP | ||
Power Supply Type Dual | ||
Output Type Complementary | ||
Number of Channels per Chip 2 | ||
Pin Count 32 | ||
Dimensions 5 x 5 x 0.83mm | ||
Length 5mm | ||
Width 5mm | ||
Height 0.83mm | ||
Typical CMRR 69dB | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 60 dB | ||
Typical Dual Supply Voltage -5.2 V, 5 V | ||
