- RS Stock No.:
- 687-9391
- Mfr. Part No.:
- MCP6566UT-E/OT
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 687-9391
- Mfr. Part No.:
- MCP6566UT-E/OT
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
Single Comparators, Microchip
Comparators, Microchip
Specifications
Attribute | Value |
---|---|
Comparator Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Single |
Output Type | Open Drain |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 3 V, 5 V |
Dimensions | 3.1 x 1.8 x 1.3mm |
Length | 3.1mm |
Width | 1.8mm |
Height | 1.3mm |
Typical CMRR | 66dB |
Typical PSRR | 70dB |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 687-9391
- Mfr. Part No.:
- MCP6566UT-E/OT
- Brand:
- Microchip