MCP6541-E/P Microchip, Comparator, Push-Pull O/P, 3 V, 5 V 8-Pin PDIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tube of 60)

£0.368

(exc. VAT)

£0.442

(inc. VAT)

RS Stock No.:
669-6206
Mfr. Part No.:
MCP6541-E/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Comparator Type

Low Power

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Single

Output Type

Push-Pull

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

3 V, 5 V

Dimensions

9.27 x 6.35 x 3.3mm

Length

9.27mm

Width

6.35mm

Height

3.3mm

Typical CMRR

70dB

Minimum Operating Temperature

-40 °C

Typical PSRR

80dB

Maximum Operating Temperature

+125 °C