TLC339CD Texas Instruments, Quad Comparator, Open Drain O/P, 2.5μs 5 V 14-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
661-2842
Mfr. Part No.:
TLC339CD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Output Type

Open Drain

Number of Channels per Chip

4

Typical Response Time

2.5µs

Pin Count

14

Typical Single Supply Voltage

5 V

Dimensions

8.65 x 3.91 x 1.58mm

Length

8.65mm

Width

3.91mm

Height

1.58mm

Typical CMRR

84dB

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C