LMV393IDDUR Texas Instruments, Dual Comparator, Open Collector O/P, 3 V, 5 V 8-Pin VSSOP
- RS Stock No.:
- 661-2637
- Mfr. Part No.:
- LMV393IDDUR
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 661-2637
- Mfr. Part No.:
- LMV393IDDUR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | General Purpose | |
| Mounting Type | Surface Mount | |
| Package Type | VSSOP | |
| Power Supply Type | Single | |
| Output Type | Open Collector | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Dimensions | 2.3 x 2 x 0.85mm | |
| Length | 2.3mm | |
| Width | 2mm | |
| Height | 0.85mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Typical Voltage Gain | 93.98 dB | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type VSSOP | ||
Power Supply Type Single | ||
Output Type Open Collector | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Dimensions 2.3 x 2 x 0.85mm | ||
Length 2.3mm | ||
Width 2mm | ||
Height 0.85mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 93.98 dB | ||
