LMV339IPWR Texas Instruments, Quad Comparator, Open Collector O/P, 3 V, 5 V 14-Pin TSSOP
- RS Stock No.:
- 661-2628
- Mfr. Part No.:
- LMV339IPWR
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 661-2628
- Mfr. Part No.:
- LMV339IPWR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | General Purpose | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Power Supply Type | Single | |
| Output Type | Open Collector | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Dimensions | 5 x 4.4 x 1.15mm | |
| Length | 5mm | |
| Width | 4.4mm | |
| Height | 1.15mm | |
| Maximum Operating Temperature | +85 °C | |
| Typical Voltage Gain | 93.98 dB | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Power Supply Type Single | ||
Output Type Open Collector | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Dimensions 5 x 4.4 x 1.15mm | ||
Length 5mm | ||
Width 4.4mm | ||
Height 1.15mm | ||
Maximum Operating Temperature +85 °C | ||
Typical Voltage Gain 93.98 dB | ||
Minimum Operating Temperature -40 °C | ||
