UPC177GR-9LG-E1-A Renesas Electronics, Quad Comparator, Open Collector O/P, 1.6μs 3 → 28 V 14-Pin TSSOP
- RS Stock No.:
- 641-6366
- Mfr. Part No.:
- UPC177GR-9LG-E1-A
- Brand:
- Renesas Electronics
1640 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 10)
£0.676
(exc. VAT)
£0.811
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | £0.676 | £6.76 |
100 - 190 | £0.571 | £5.71 |
200 + | £0.496 | £4.96 |
*price indicative |
- RS Stock No.:
- 641-6366
- Mfr. Part No.:
- UPC177GR-9LG-E1-A
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Comparators, Renesas
Specifications
Attribute | Value |
---|---|
Comparator Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Dual, Single |
Output Type | Open Collector |
Number of Channels per Chip | 4 |
Typical Response Time | 1.6µs |
Pin Count | 14 |
Typical Single Supply Voltage | 3 → 28 V |
Dimensions | 5.15 x 4.4 x 1mm |
Length | 5.15mm |
Width | 4.4mm |
Height | 1mm |
Minimum Operating Temperature | -40 °C |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 106.02 dB |
- RS Stock No.:
- 641-6366
- Mfr. Part No.:
- UPC177GR-9LG-E1-A
- Brand:
- Renesas Electronics
Related links
- LM2901D Texas Instruments Open Collector O/P, 1.3μs 3 → 28 V 14-Pin SOIC
- LM2901PWR Texas Instruments Open Collector O/P, 1.3μs 3 → 28 V 14-Pin TSSOP
- LM2901PW Texas Instruments Open Collector O/P, 1.3μs 3 → 28 V 14-Pin TSSOP
- LM339PW Texas Instruments Open Collector O/P, 1.3μs 3 → 28 V 14-Pin TSSOP
- LM2901PT STMicroelectronics Open Collector O/P, 1.3μs 3 → 28 V 14-Pin TSSOP
- LM239N Texas Instruments Open Collector O/P, 1.3μs 3 → 28 V 14-Pin PDIP
- LM239PWR Texas Instruments Open Collector O/P, 1.3μs 3 → 28 V 14-Pin TSSOP