UPC311G2-A Renesas Electronics, Comparator, Open Collector O/P, 0.2μs 9 → 28 V 8-Pin SOP
- RS Stock No.:
- 601-5783
- Mfr. Part No.:
- UPC311G2-A
- Brand:
- Renesas Electronics
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 601-5783
- Mfr. Part No.:
- UPC311G2-A
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Comparator Type | General Purpose | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Power Supply Type | Dual, Single | |
| Output Type | Open Collector | |
| Number of Channels per Chip | 1 | |
| Typical Response Time | 0.2µs | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 9 → 28 V | |
| Dimensions | 5.2 x 4.4 x 1.49mm | |
| Length | 5.2mm | |
| Width | 4.4mm | |
| Height | 1.49mm | |
| Maximum Operating Temperature | +80 °C | |
| Minimum Operating Temperature | -20 °C | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Comparator Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Power Supply Type Dual, Single | ||
Output Type Open Collector | ||
Number of Channels per Chip 1 | ||
Typical Response Time 0.2µs | ||
Pin Count 8 | ||
Typical Single Supply Voltage 9 → 28 V | ||
Dimensions 5.2 x 4.4 x 1.49mm | ||
Length 5.2mm | ||
Width 4.4mm | ||
Height 1.49mm | ||
Maximum Operating Temperature +80 °C | ||
Minimum Operating Temperature -20 °C | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V | ||
- COO (Country of Origin):
- JP
