UPC272G2-A Renesas Electronics, Comparator, 14-Pin SOP
- RS Stock No.:
- 601-5755
- Mfr. Part No.:
- UPC272G2-A
- Brand:
- Renesas Electronics
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 601-5755
- Mfr. Part No.:
- UPC272G2-A
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Comparator Type | General Purpose | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Power Supply Type | Single | |
| Pin Count | 14 | |
| Dimensions | 10.2 x 4.4 x 1.49mm | |
| Length | 10.2mm | |
| Width | 4.4mm | |
| Height | 1.49mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Comparator Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Power Supply Type Single | ||
Pin Count 14 | ||
Dimensions 10.2 x 4.4 x 1.49mm | ||
Length 10.2mm | ||
Width 4.4mm | ||
Height 1.49mm | ||
- COO (Country of Origin):
- JP
