UPC271G2-A Renesas Electronics, Comparator, 0.2μs ±36 V 8-Pin SOP

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
601-5733
Mfr. Part No.:
UPC271G2-A
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOP

Power Supply Type

Single

Typical Response Time

0.2µs

Pin Count

8

Typical Single Supply Voltage

±36 V

Dimensions

5.2 x 4.4 x 1.49mm

Length

5.2mm

Width

4.4mm

Height

1.49mm

Maximum Operating Temperature

+70 °C

Typical Voltage Gain

200 V/mV

Minimum Operating Temperature

-20 °C

COO (Country of Origin):
JP