LTC1440CS8#PBF Linear Technology, Comparator, 3 → 9 V 8-Pin SOIC
- RS Stock No.:
- 545-7136
- Mfr. Part No.:
- LTC1440CS8#PBF
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 545-7136
- Mfr. Part No.:
- LTC1440CS8#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Comparator Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 3 → 9 V | |
| Dimensions | 5 x 3.99 x 1.5mm | |
| Length | 5mm | |
| Width | 3.99mm | |
| Height | 1.5mm | |
| Typical CMRR | 80dB | |
| Typical Dual Supply Voltage | ±3 V, ±5 V | |
| Minimum Operating Temperature | 0 °C | |
| Typical PSRR | 80dB | |
| Maximum Operating Temperature | +70 °C | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Comparator Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 → 9 V | ||
Dimensions 5 x 3.99 x 1.5mm | ||
Length 5mm | ||
Width 3.99mm | ||
Height 1.5mm | ||
Typical CMRR 80dB | ||
Typical Dual Supply Voltage ±3 V, ±5 V | ||
Minimum Operating Temperature 0 °C | ||
Typical PSRR 80dB | ||
Maximum Operating Temperature +70 °C | ||
- COO (Country of Origin):
- MY
Comparators, Linear Technology
Linear Technology High speed comparators and micropower comparators have many useful features such as split input and output supplies, integrated references and amplifiers. They also offer application specific comparators such as window comparators.
Micropower Comparator: supply currents as low as 300nA
Comparators, Linear Technology
