LMV7239M7/NOPB Texas Instruments, Comparator, Push-Pull O/P, 3 V, 5 V 5-Pin SC-70
- RS Stock No.:
- 536-0391
- Mfr. Part No.:
- LMV7239M7/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (Supplied on a Reel)
£1.71
(exc. VAT)
£2.05
(inc. VAT)
- RS Stock No.:
- 536-0391
- Mfr. Part No.:
- LMV7239M7/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Comparator Type | Low Power | |
Mounting Type | Surface Mount | |
Package Type | SC-70 | |
Power Supply Type | Single | |
Output Type | Push-Pull | |
Number of Channels per Chip | 1 | |
Pin Count | 5 | |
Typical Single Supply Voltage | 3 V, 5 V | |
Dimensions | 2 x 1.25 x 0.9mm | |
Length | 2mm | |
Width | 1.25mm | |
Height | 0.9mm | |
Typical CMRR | 67dB | |
Typical PSRR | 85dB | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Comparator Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Power Supply Type Single | ||
Output Type Push-Pull | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Length 2mm | ||
Width 1.25mm | ||
Height 0.9mm | ||
Typical CMRR 67dB | ||
Typical PSRR 85dB | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- PH
LMV series Low Voltage Comparators
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.