LM397MF/NOPB Texas Instruments, Comparator, Open Collector O/P, 9 → 28 V 5-Pin SOT-23
- RS Stock No.:
- 535-9515
- Mfr. Part No.:
- LM397MF/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 535-9515
- Mfr. Part No.:
- LM397MF/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | General Purpose | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Power Supply Type | Dual, Single | |
| Output Type | Open Collector | |
| Number of Channels per Chip | 1 | |
| Pin Count | 5 | |
| Typical Single Supply Voltage | 9 → 28 V | |
| Dimensions | 2.92 x 1.6 x 1.02mm | |
| Length | 2.92mm | |
| Width | 1.6mm | |
| Height | 1.02mm | |
| Typical Voltage Gain | 101.6 dB | |
| Maximum Operating Temperature | +85 °C | |
| Priced to Clear | Yes | |
| Minimum Operating Temperature | -40 °C | |
| Typical Dual Supply Voltage | ±12 V, ±3 V, ±5 V, ±9 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Power Supply Type Dual, Single | ||
Output Type Open Collector | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 9 → 28 V | ||
Dimensions 2.92 x 1.6 x 1.02mm | ||
Length 2.92mm | ||
Width 1.6mm | ||
Height 1.02mm | ||
Typical Voltage Gain 101.6 dB | ||
Maximum Operating Temperature +85 °C | ||
Priced to Clear Yes | ||
Minimum Operating Temperature -40 °C | ||
Typical Dual Supply Voltage ±12 V, ±3 V, ±5 V, ±9 V | ||
