AD8561ANZ Analog Devices, Comparator, Complementary O/P, 5 V, 9 V 8-Pin PDIP
- RS Stock No.:
- 523-8711
- Mfr. Part No.:
- AD8561ANZ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 523-8711
- Mfr. Part No.:
- AD8561ANZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Comparator Type | General Purpose | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Power Supply Type | Dual, Single | |
| Output Type | Complementary | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 5 V, 9 V | |
| Dimensions | 9.27 x 7.24 x 3.43mm | |
| Length | 9.27mm | |
| Width | 7.24mm | |
| Height | 3.43mm | |
| Typical CMRR | 85dB | |
| Maximum Operating Temperature | +85 °C | |
| Typical Voltage Gain | 69.54 dB | |
| Typical Dual Supply Voltage | ±3V | |
| Typical PSRR | 65dB | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Comparator Type General Purpose | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Dual, Single | ||
Output Type Complementary | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 V, 9 V | ||
Dimensions 9.27 x 7.24 x 3.43mm | ||
Length 9.27mm | ||
Width 7.24mm | ||
Height 3.43mm | ||
Typical CMRR 85dB | ||
Maximum Operating Temperature +85 °C | ||
Typical Voltage Gain 69.54 dB | ||
Typical Dual Supply Voltage ±3V | ||
Typical PSRR 65dB | ||
Minimum Operating Temperature -40 °C | ||
