AD8612ARUZ Analog Devices, Dual Comparator, Complementary O/P, 14-Pin TSSOP
- RS Stock No.:
- 497-3390
- Mfr. Part No.:
- AD8612ARUZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 497-3390
- Mfr. Part No.:
- AD8612ARUZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Comparator Type | General Purpose | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Power Supply Type | Single | |
| Output Type | Complementary | |
| Number of Channels per Chip | 2 | |
| Pin Count | 14 | |
| Dimensions | 5 x 4.4 x 1mm | |
| Length | 5mm | |
| Width | 4.4mm | |
| Height | 1mm | |
| Typical CMRR | 85dB | |
| Typical PSRR | 73dB | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Typical Voltage Gain | 69.54 dB | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Comparator Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Power Supply Type Single | ||
Output Type Complementary | ||
Number of Channels per Chip 2 | ||
Pin Count 14 | ||
Dimensions 5 x 4.4 x 1mm | ||
Length 5mm | ||
Width 4.4mm | ||
Height 1mm | ||
Typical CMRR 85dB | ||
Typical PSRR 73dB | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Typical Voltage Gain 69.54 dB | ||
